
High-performance axial DC fan with ball bearing for reliable operation. Delivers 49.4 CFM airflow at 11000 RPM, with a rated supply voltage of 24V and a wide operating range of 21.6V to 26.4V. Features a robust design with IP68, waterproof, and dust-tight ratings, ensuring durability in demanding environments. Optimized for long life and low power consumption, this fan offers high static pressure and operates efficiently within a temperature range of -4°C to 158°C. Dimensions are 60 x 60 x 25mm, with wire lead termination for easy integration.
Sanyo 9WL0624P4S001 technical specifications.
| Airflow | 49.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 340mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8.16W |
| Noise | 53dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RPM | 11000RPM |
| Series | San Ace 60W |
| Speed | 11000RPM |
| Termination | Wire Leads |
| Weight | 0.243lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9WL0624P4S001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.