Sanyo 9WL0812P4G001 technical specifications.
| Airflow | 54.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 300mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.6W |
| Noise | 43dBA |
| Package Quantity | 40 |
| Ratings | IP68, Waterproof, Dust Tight |
| RPM | 5500RPM |
| Series | San Ace 80W |
| Speed | 5500RPM |
| Termination | Wire Leads |
| Weight | 0.331lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WL0812P4G001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.