Sanyo 9WL0812P4H001 technical specifications.
| Airflow | 36.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.44W |
| Noise | 31dBA |
| Package Quantity | 40 |
| Ratings | IP68, Waterproof, Dust Tight |
| RPM | 3700RPM |
| Series | San Ace 80W |
| Speed | 3700RPM |
| Termination | Wire Leads |
| Weight | 0.331lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9WL0812P4H001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.