Sanyo 9WL0912P4G001 technical specifications.
| Airflow | 68.2CFM |
| Package/Case | Axial |
| Current Rating | 300mA |
| Depth | 92mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise | 40dBA |
| Noise Level | 40dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 28 |
| Series | 9WL |
| Speed | 4400RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WL0912P4G001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.