
High-performance axial DC fan featuring ball bearing construction for extended lifespan and reliability. Delivers 77.7 CFM airflow at a speed of 5000 RPM, with a noise level of 44 dBA. Operates on a 12V supply voltage, with a voltage range of 10.8V to 13.2V and a current rating of 420mA. Dimensions are 92 x 92 x 25.2mm, designed for high air flow and static pressure applications.
Sanyo 9WL0912P4J001 technical specifications.
| Airflow | 77.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 420mA |
| Noise | 44dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 28 |
| Reach SVHC Compliant | Unknown |
| Series | 9WL |
| Speed | 5000RPM |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WL0912P4J001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.