Sanyo 9WP0612G401 technical specifications.
| Airflow | 27.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 210mA |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.52W |
| Noise | 39dBA |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RPM | 5600RPM |
| Series | San Ace 60W |
| Size | 60mm |
| Speed | 5600RPM |
| Termination | 3 Wire Leads |
| Weight | 0.243lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9WP0612G401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.