Sanyo 9WP0612G4011 technical specifications.
| Airflow | 27.54CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 210mA |
| Height | 60mm |
| Length | 60mm |
| Noise | 39dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 9WP |
| Speed | 5600RPM |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WP0612G4011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.