High-performance 60mm DC axial fan delivering 18.7 CFM airflow at 3800 RPM. Features a durable ball bearing system and operates at 12V with a maximum power dissipation of 1.32W. Rated for IP68 waterproof and dust-tight protection, this fan functions within a wide temperature range of -4°C to 158°C. Noise level is a maximum of 28dBA, and it includes 3-wire leads for termination.
Sanyo 9WP0612H401 technical specifications.
| Airflow | 18.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.32W |
| Noise | 28dBA |
| Noise Level | 28dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 3800RPM |
| Series | San Ace 60W |
| Size | 60mm |
| Speed | 3800RPM |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.243lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WP0612H401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.