Sanyo 9WP0624H4011 technical specifications.
| Airflow | 18.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Depth | 25mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.44W |
| Noise | 28dBA |
| Noise Level | 28dB |
| Operating Supply Voltage | 24V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Power Consumption | 1.44W |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RPM | 3800RPM |
| Series | San Ace 60W |
| Size | 60mm |
| Speed | 3800RPM |
| Static Pressure | 40.2Pa |
| Termination | 3 Wire Leads |
| Weight | 0.243lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WP0624H4011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.