Sanyo 9WP0624H402 technical specifications.
| Airflow | 18.7CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise | 28dBA |
| Packaging | Bulk |
| Ratings | IP55, Water Resistant |
| RPM | 3800RPM |
| Series | San Ace 60W |
| Size | 60mm |
| Speed | 3800RPM |
| Termination | 2 Wire Leads |
| Weight | 0.243lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WP0624H402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.