Sanyo 9WP0812G4011 technical specifications.
| Airflow | 52.97CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 380mA |
| Height | 80mm |
| Length | 80mm |
| Noise | 40dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 9WP |
| Speed | 4500RPM |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9WP0812G4011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.