
Sanyo 9WP0812H401 technical specifications.
| Airflow | 36.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 130mA |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.56W |
| Noise | 29dBA |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 2900RPM |
| Series | San Ace 80W |
| Size | 80mm |
| Speed | 2900RPM |
| Termination | 3 Wire Leads |
| Weight | 0.287lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WP0812H401 to view detailed technical specifications.
No datasheet is available for this part.
