Sanyo 9WP0812H402 technical specifications.
| Airflow | 36.37CFM |
| Height | 80mm |
| Length | 80mm |
| Noise | 29dBA |
| Packaging | Bulk |
| Series | 9WP |
| Size | 80mm |
| Speed | 2900RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WP0812H402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.