Sanyo 9WP0824H401 technical specifications.
| Airflow | 36.37CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Height | 80mm |
| Length | 80mm |
| Noise | 29dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | 9WP |
| Size | 80mm |
| Speed | 2900RPM |
| Termination | Wire Leads |
| Weight | 4.585615oz |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9WP0824H401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.