Sanyo 9WP0824H4011 technical specifications.
| Airflow | 36.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Depth | 25mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.68W |
| Noise | 29dBA |
| Noise Level | 29dB |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 1.68W |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RPM | 2900RPM |
| Series | San Ace 80W |
| Size | 80mm |
| Speed | 2900RPM |
| Static Pressure | 35.3Pa |
| Termination | 3 Wire Leads |
| Weight | 0.287lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9WP0824H4011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.