Sanyo 9WP0824H4021 technical specifications.
| Height | 80mm |
| Length | 80mm |
| Noise | 29dBA |
| Package Quantity | 40 |
| Series | 9WF |
| Size | 80mm |
| Termination | Wire Leads |
| Weight | 4.585615oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WP0824H4021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.