
Axial DC fan with ball bearing, delivering 43.8 CFM airflow at 2650 RPM. Features a 92 x 92 x 25mm frame size and operates on a 24V supply voltage, with a voltage range of 12V to 27.6V. Boasts IP68, waterproof, and dust-tight ratings, with a noise level of 30 dBA. Includes 3-wire leads for termination and a maximum operating temperature of 158°C.
Sanyo 9WP0924F401 technical specifications.
| Airflow | 43.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Depth | 25mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.92W |
| Noise | 30dBA |
| Noise Level | 30dB |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 1.92W |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RPM | 2650RPM |
| Series | San Ace 92W |
| Size | 92mm |
| Speed | 2650RPM |
| Static Pressure | 32.2Pa |
| Termination | 3 Wire Leads |
| Weight | 0.265lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WP0924F401 to view detailed technical specifications.
No datasheet is available for this part.
