Sanyo 9WP0924H401 technical specifications.
| Airflow | 51.16CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Height | 92mm |
| Length | 92mm |
| Noise | 33dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 9WP |
| Size | 92mm |
| Speed | 3150RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WP0924H401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.