Sanyo 9WP0924S401 technical specifications.
| Airflow | 58.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 150mA |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.6W |
| Noise | 39dBA |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RPM | 3550RPM |
| Series | San Ace 92W |
| Size | 92mm |
| Speed | 3550RPM |
| Termination | 3 Wire Leads |
| Weight | 0.265lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WP0924S401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.