Sanyo 9WP1212H1D01 technical specifications.
| Airflow | 98.87CFM |
| Height | 120mm |
| Length | 120mm |
| Noise | 39dBA |
| Packaging | Bulk |
| Series | 9WP |
| Size | 120mm |
| Speed | 2600RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WP1212H1D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.