Axial DC fan with ball bearing, operating at 24V with a voltage range of 14V to 27.6V. Delivers 98.87 CFM airflow at 39 dBA noise level. Features a 120mm x 120mm x 38mm frame size and wire lead termination. Rated IP68 for enhanced environmental protection.
Sanyo 9WP1224H101 technical specifications.
| Airflow | 98.87CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 220mA |
| Height | 120mm |
| Length | 120mm |
| Noise | 39dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | 9WP |
| Size | 120mm |
| Speed | 2600RPM |
| Termination | Wire Leads |
| Weight | 12.698626oz |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9WP1224H101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.