Sanyo 9WS0824H401 technical specifications.
| Airflow | 33.19CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 90mA |
| Height | 80mm |
| Length | 80mm |
| Noise | 32dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | WS |
| Speed | 3100RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WS0824H401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
