This Sanyo fan operates at 2100RPM and has a noise level of 27dBA. It is designed for use with an operating supply voltage of 12V and is available in bulk packaging with 40 units per package. The fan measures 92mm in height, length, and width, with a flange mount package type.
Sanyo 9WS0912M401 technical specifications.
| Airflow | 35.66CFM |
| Height | 92mm |
| Length | 92mm |
| Noise | 27dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | WS |
| Speed | 2100RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WS0912M401 to view detailed technical specifications.
No datasheet is available for this part.