Sanyo 9WS0924H402 technical specifications.
| Airflow | 48.7CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.4W |
| Noise | 33dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RPM | 2850RPM |
| Series | San Ace 92WS |
| Speed | 2850RPM |
| Termination | 2 Wire Leads |
| Weight | 0.331lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WS0924H402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.