The Sanyo 9WS0924M402 is a 24V flange mount fan with a speed of 2100RPM and airflow of 35.66CFM. It operates at a noise level of 27dBA and is available in bulk packaging with 40 units per package. The fan is designed for general use and is suitable for applications requiring a moderate airflow and low noise level.
Sanyo 9WS0924M402 technical specifications.
| Airflow | 35.66CFM |
| Height | 92mm |
| Length | 92mm |
| Mount | Flanges |
| Noise | 27dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | WS |
| Speed | 2100RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WS0924M402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.