High-performance axial DC fan, 120mm x 120mm x 38mm, featuring ball bearing construction for enhanced durability. Operates with a rated voltage of 24V, with a wide input range from 20.4V to 27.6V. Delivers an impressive airflow of 224 CFM at a maximum speed of 6400 RPM. Engineered for reliable operation across an extended temperature range, from -20°C to 70°C. Includes an integrated sensor for monitoring fan status.
Sanyo 9WV1224P1J601 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 38 |
| Length | 120 |
| Speed | 6400 |
| Height | 120 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 9WV1224P1J601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.