
Sanyo A11H102A011USP technical specifications.
| Frequency | 120Hz |
| Height | 86mm |
| Length | 408mm |
| Max Input Voltage | 150V |
| Min Input Voltage | 55V |
| Mount | External |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 17kg |
| Width | 440mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo A11H102A011USP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.