Sanyo AM-1816CA technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Output Voltage | 4.9V |
| Package Quantity | 50 |
| Series | Amorton |
| RoHS | Compliant |
Download the complete datasheet for Sanyo AM-1816CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.