Sanyo AM-5412CAR technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Output Voltage | 3.4V |
| Package Quantity | 150 |
| Series | Amorton |
| RoHS | Compliant |
Download the complete datasheet for Sanyo AM-5412CAR to view detailed technical specifications.
No datasheet is available for this part.