CONTROLLER MOTOR STEPPER, 2, 45V; Supply Voltage Min:24VDC; Supply Voltage Max:45VDC; No. of Phases:Two; Power Rating:-; Output Voltage Max:45V; Output Current:4.4A; Product Range:-; Coil Type:Bipolar; Current Rating:4.4A ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Sanyo CSD04.V technical specifications.
Compliance
RoHS
Compliant
Datasheet
Sanyo CSD04.V Datasheet
Download the complete datasheet for Sanyo CSD04.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.