Sanyo FSS163-TL-E technical specifications.
| Continuous Drain Current (ID) | 10A |
| Drain to Source Resistance | 17.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| On-State Resistance | 17.5mR |
| RoHS | Compliant |
Download the complete datasheet for Sanyo FSS163-TL-E to view detailed technical specifications.
No datasheet is available for this part.