Sanyo FSS173-TL-E technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | -6A |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | -45V |
| On-State Resistance | 35mR |
| RoHS | Compliant |
Download the complete datasheet for Sanyo FSS173-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.