Sanyo FSS273-TL-E technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 45V |
| Lead Free | Lead Free |
| On-State Resistance | 22mR |
| Packaging | Tape and Reel |
| Power Dissipation | 2.4W |
| RoHS | Compliant |
Download the complete datasheet for Sanyo FSS273-TL-E to view detailed technical specifications.
No datasheet is available for this part.