Sanyo FW342-TL-E technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 33mR |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| On-State Resistance | 33mR |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Sanyo FW342-TL-E to view detailed technical specifications.
No datasheet is available for this part.