This 2Ah nickel metal hydride battery features a voltage rating of 4.8V and is designed with lead free materials. The battery is rechargeable and has a termination type of solder. It measures 1.98 inches in height, 1.13 inches in length and width, and weighs 0.255 pounds.
Sanyo HR-3U-2100F2X2 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2ah |
| Height | 1.98inch |
| Lead Free | Lead Free |
| Length | 1.13inch |
| Number of Cells | 4 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 4.8V |
| DC Rated Voltage | 4.8V |
| Weight | 0.255lb |
| Width | 1.13inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo HR-3U-2100F2X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.