Sanyo HR-3UTG4BP technical specifications.
| Capacity | 2000mAh |
| Diameter | 14.35mm |
| Voltage | 1.2V |
| Weight | 27g |
| RoHS | Compliant |
Download the complete datasheet for Sanyo HR-3UTG4BP to view detailed technical specifications.
No datasheet is available for this part.