Sanyo HR-4UTG-4BP technical specifications.
| Capacity | 800mAh |
| Diameter | 10.5mm |
| Voltage | 1.2V |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for Sanyo HR-4UTG-4BP to view detailed technical specifications.
No datasheet is available for this part.