Batt 1300MAH 1.2V Sc Nicad W/tab
Sanyo KR-1300SCT technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.3ah |
| Package Quantity | 400 |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 1.2V |
| Weight | 0.099lb |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo KR-1300SCT to view detailed technical specifications.
No datasheet is available for this part.