Sanyo KR-7000F SOLDER LUGS technical specifications.
| Capacity | 7500mAh |
| Mount | Solder |
| Termination | Soldering |
| Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo KR-7000F SOLDER LUGS to view detailed technical specifications.
No datasheet is available for this part.