Sanyo N-1700SCR SOLDER LUGS technical specifications.
| Capacity | 1850mAh |
| Mount | Solder |
| Termination | Soldering |
| Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo N-1700SCR SOLDER LUGS to view detailed technical specifications.
No datasheet is available for this part.