The Sanyo N-700AACL is a nickel cadmium battery with a capacity of 700mAh and a voltage rating of 1.2V. It is lead free and has a button termination. The battery has a diameter of 14.3mm and a height of 1.91 inches, weighing 0.81 ounces. It is available in quantities of 1000.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 700mAh |
| Diameter | 14.3mm |
| Height | 1.91inch |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Series | Cadnica |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Weight | 0.81oz |
| RoHS | Not Compliant |