This 9-cell nickel-cadmium battery has a capacity of 700mAh and a voltage rating of 10.8V. It is rechargeable and lead free, with a termination type of solder. The battery measures 1.91 inches in height, 4.96 inches in length, and 0.55 inches in width, with a weight of 0.456 pounds. It is packaged individually.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 700mAh |
| Height | 1.91inch |
| Lead Free | Lead Free |
| Length | 4.96inch |
| Number of Cells | 9 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 10.8V |
| DC Rated Voltage | 10.8V |
| Weight | 0.456lb |
| Width | 0.55inch |
| RoHS | Not Compliant |