Sanyo N4000DRL-T technical specifications.
| Capacity | 4ah |
| Diameter | 33mm |
| Height | 59.5mm |
| Lead Free | Lead Free |
| Package Quantity | 150 |
| Termination | Solder |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Weight | 0.353lb |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo N4000DRL-T to view detailed technical specifications.
No datasheet is available for this part.