Sanyo SANXE33 technical specifications.
| Contrast Ratio | 500:1 |
| Depth | 247mm |
| Height | 94.2mm |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Weight | 2.5kg |
| Width | 333.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo SANXE33 to view detailed technical specifications.
No datasheet is available for this part.