Sanyo SH1421-5041 technical specifications.
| Coil Type | Bipolar |
| Current Rating | 1A |
| Inductance | 8mH |
| Resistance | 3.3R |
| RoHS | Compliant |
Download the complete datasheet for Sanyo SH1421-5041 to view detailed technical specifications.
No datasheet is available for this part.