Sanyo SH1422-5041 technical specifications.
| Current Rating | 1A |
| Height | 0inch |
| Inductance | 14mH |
| Length | 0inch |
| Resistance | 4R |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo SH1422-5041 to view detailed technical specifications.
No datasheet is available for this part.