Sanyo SH1424-5041 technical specifications.
| Coil Type | Bipolar |
| Current Rating | 1A |
| Inductance | 15mH |
| Resistance | 4.7R |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo SH1424-5041 to view detailed technical specifications.
No datasheet is available for this part.