Sanyo SH1603-0440 technical specifications.
| Current Rating | 2A |
| Height | 0inch |
| Inductance | 8.8mH |
| Length | 0inch |
| Resistance | 2.3R |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo SH1603-0440 to view detailed technical specifications.
No datasheet is available for this part.