Sanyo STK433-730-E technical specifications.
| Height | 1inch |
| Length | 5inch |
| RoHS Compliant | Yes |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Sanyo STK433-730-E to view detailed technical specifications.
No datasheet is available for this part.