Sanyo STK5441 technical specifications.
| Package/Case | SIP |
| Height | 0.375inch |
| Length | 2.5inch |
| Weight | 0.0332lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo STK5441 to view detailed technical specifications.
No datasheet is available for this part.